58802411 | Barthelme

LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 16 mm, LED number: 1

Order No.: 31G6050
EAN: 4099889580518
MPN:
58802411
Series: EBD_16
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.0408 €
50 pcs.
15.8746 €
150 pcs.
15.1844 €
500 pcs.
14.4109 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal beacon, 58802411, Barthelme

LED signal lamp with permanently integrated LEDs. Due to the use of LED technology, the signal lamp is robust and shockproof and has low power consumption and a long service life.

Technical specifications
Connection screw connection
Number of LEDs 1
Diode Diameter 19 mm
Installation diameter 16 mm
Farbe der Beleuchtung red
Assembly screw mounting
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 20 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Rated current
Diode Diameter
LED signal light, 230 V (AC), red, Mounting Ø 16 mm, LED number: 1
Order No.:
 31G6070
Manufacturer:
 Barthelme
Manufacturer SKU:
 58823011
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 18.68 € *
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3153 €
150 pcs.
14.6370 €
500 pcs.
13.8992 €
230 V
red
screw mounting
screw connection
16 mm
20 mA
19 mm
LED signal light, 230 V (AC), green, Mounting Ø 16 mm, LED number: 1
Order No.:
 31G6074
Manufacturer:
 Barthelme
Manufacturer SKU:
 58823013
Available: 66 pcs. Leadtime: 1 Week **
Total Price: 9.23 € *
1 pcs.
9.2344 €
10 pcs.
8.1277 €
50 pcs.
7.5684 €
150 pcs.
7.2352 €
500 pcs.
6.8663 €
230 V
green
screw mounting
screw connection
16 mm
20 mA
19 mm