Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED SIGNAL BEACON, blue, 12 V, 16 mm

  • Colour of the LED: blue
  • Installation Ø: 16 mm
  • Mounting: Screw mounting

Order No. 31 G 6046

Manufacturer name

Barthelme

Manufacturer No.

58801214

piece
Total

€ 5.89
There are 19 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 5.8905 € 5.355 € 4.8195 € 4.2959 € 4.165
product.detail.add.UNDEFINED

Technical features

blue
16 mm
Screw mounting
20 mA

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 58801214
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
stoßfest, geringer Stromverbrauch, gleichmäßige Helligkeit, lange Lebensdauer, geringe Wärmeentwicklung, berührungsgeschützte Schraubklemme, Dichtung, Schutzart: frontseitig IP65, rückseitig IP20, Einbaudurchmesser: 16 mm
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions