shockproof, low power consumption, uniform brightness, long life, low heat generation, touch-proof screw terminal, gasket, protection class: front IP65, rear IP20, mounting diameter: 16 mm
Connection | screw connection | |
Number of LEDs | 1 | |
Diode Diameter | 19 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | red | |
Assembly | screw mounting | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 12 V | |
Rated current | 20 mA |
Country of origin | CN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available