Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED SIGNAL BEACON, yellow, 24 V, 22 mm

  • Colour of the LED: yellow
  • Installation Ø: 22 mm
  • Mounting: Screw mounting

Order No. 31 G 6012

Manufacturer name

Barthelme

Manufacturer No.

58602412

piece
Total

€ 67.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 30
Price* per piece € 2.2372
product.detail.add.UNDEFINED

Technical features

yellow
22 mm
Screw mounting
-25 °C
55 °C
20 mA

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 58602412
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
stoßfest, geringer Stromverbrauch, gleichmäßige Helligkeit, lange Lebensdauer, geringe Wärmeentwicklung, berührungsgeschützte Schraubklemme, Dichtung, Schutzart: frontseitig IP65, rückseitig IP20, Einbaudurchmesser: 22 mm
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions