LED signal lamps, type Mentor RTE 3104../RTE 3106.
Diode diameter: 3.0 mm. Grid: 5.08 mm, horizontal, suitable for in-line setup. Housing material: PC, black. Connections: tinned. Operating temperatures: - 40 to +85 °C.
With stacked terminals, type RTE 3104.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 3104 G, green, 2.2 V, 25 mA, 565 nm, 12/35 mcd
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.003 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 5.08 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available