1801.2131 | Mentor

LED signal light, green/yellow, 20 mcd, pitch 2.54 mm, LED number: 2

Order No.: 31G5774
EAN: 4099889580334
MPN:
1801.2131
18012131
Series: 1801.2
Mentor
default L
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 91 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor 1801.

Diode diameter: 3.0 mm. Grid: 2.54 mm, 1 LED at the top or bottom, or 2 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Technical data LEDs: red, on-state voltage (typically/max.) at 20 mA: 2.25/2.5 V. On-state current (max.): 25 mA. Wavelength: 660 nm. Luminous intensity (min./typically) at 10 mA: 1.0/3.0 mcd. Color: super red. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 30 mA. Wavelength: 625 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd. Color: yellow. On-state voltage (typically/max.) at 20 mA: 2.1/2.5 V. On-state current (max.): 30 mA. Wavelength: 588 nm. Luminous intensity (min./typically) at 10 mA: 5.0/15 mcd. Color: green. On-state voltage (typically/max.) at 20 mA: 2.2/2.5 V, on-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd.

2 LEDs, type 1801.

Technical attributes (type, LED color, Led arrangement): 1801.2131, green/yellow, bottom/top

Technical specifications
Connection PCB connection
Number of LEDs 2
Diode Diameter 3 mm
Farbe der Beleuchtung green/yellow
Luminous intensity 0.02 cd
Assembly through hole
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous intensity
Farbe der Beleuchtung
Rated current
Diode Diameter
Grid
Assembly
Connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Rated current
Diode Diameter
Grid
Assembly
Connection
LED signal light, green/yellow, 20 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G5774
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.2131
Available: 91 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
0.02 cd
green/yellow
20 mA
3 mm
2.54 mm
through hole
PCB connection
LED signal light, red/yellow, 30 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G575
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.2731
Available: 75 pcs. Leadtime: 1 Week **
Total Price: 2.45 € *
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
0.03 cd
red/yellow
20 mA
3 mm
2.54 mm
through hole
PCB connection
LED signal light, red, 30 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G5752
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.2231
Available: 51 pcs. Leadtime: 2 Weeks ** Next delivery: 150 pcs. on 2024-05-08
Total Price: 2.45 € *
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
0.03 cd
red
20 mA
3 mm
2.54 mm
through hole
PCB connection
LED signal light, green/red, 30 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G5737
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.2831
Available: 181 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
0.03 cd
green/red
20 mA
3 mm
2.54 mm
through hole
PCB connection
LED signal light, red, 30 mcd, pitch 2.54 mm, LED number: 1
Order No.:
 31G5736
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.2031
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 64 pcs. on 2024-05-02
Total Price: 2.23 € *
10 pcs.
2.2253 €
50 pcs.
1.9635 €
250 pcs.
1.6898 €
1000 pcs.
1.4756 €
2500 pcs.
1.3447 €
0.03 cd
red
20 mA
3 mm
2.54 mm
through hole
PCB connection