1801.8231 | Mentor

LED signal light, red/green, 20 mcd, pitch 2.54 mm, LED number: 2

Order No.: 31G576
EAN: 4099889580303
MPN:
1801.8231
18018231
Series: 1801.8
Mentor
default L
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 145 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor 1801.

Diode diameter: 3.0 mm. Grid: 2.54 mm, 1 LED at the top or bottom, or 2 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C. Technical data LEDs: red, on-state voltage (typically/max.) at 20 mA: 2.25/2.5 V. On-state current (max.): 25 mA. Wavelength: 660 nm. Luminous intensity (min./typically) at 10 mA: 1.0/3.0 mcd. Color: super red. On-state voltage (typically/max.) at 20 mA: 2.0/2.5 V. On-state current (max.): 30 mA. Wavelength: 625 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd. Color: yellow. On-state voltage (typically/max.) at 20 mA: 2.1/2.5 V. On-state current (max.): 30 mA. Wavelength: 588 nm. Luminous intensity (min./typically) at 10 mA: 5.0/15 mcd. Color: green. On-state voltage (typically/max.) at 20 mA: 2.2/2.5 V, on-state current (max.): 25 mA. Wavelength: 568 nm. Luminous intensity (min./typically) at 10 mA: 8.0/20 mcd.

2 LEDs, type 1801.

Technical attributes (type, LED color, Led arrangement): 1801.8231, red/green, bottom/top

Technical specifications
Connection PCB connection
Number of LEDs 2
Diode Diameter 3 mm
Farbe der Beleuchtung red/green
Luminous intensity 0.02 cd
Assembly through hole
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Rated current
Diode Diameter
Grid
Luminous intensity
Assembly
Connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Rated current
Diode Diameter
Grid
Luminous intensity
Assembly
Connection
LED signal light, yellow/green, 20 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G577
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.8731
Available: 192 pcs. Leadtime: 2 Weeks **
Total Price: 2.58 € *
1 pcs.
2.5823 €
25 pcs.
2.2015 €
100 pcs.
2.0349 €
250 pcs.
1.9278 €
1000 pcs.
1.7612 €
yellow/green
20 mA
3 mm
2.54 mm
0.02 cd
through hole
PCB connection
LED signal light, red/green, 20 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G576
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.8231
Available: 145 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6779 €
red/green
20 mA
3 mm
2.54 mm
0.02 cd
through hole
PCB connection
LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 39G1617
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.8835
Available: 250 pcs. Leadtime: On Request **
Total Price: 2.50 € *
1 pcs.
2.4990 €
25 pcs.
2.1301 €
100 pcs.
1.9635 €
250 pcs.
1.8683 €
1000 pcs.
1.7017 €
green
20 mA
3.9 mm
2.54 mm
0.02 cd
through hole
PCB connection
LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 2
Order No.:
 31G5776
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.8831
Available: 478 pcs. Leadtime: 1 Week **
Total Price: 2.58 € *
1 pcs.
2.5823 €
25 pcs.
2.2015 €
100 pcs.
2.0349 €
250 pcs.
1.9278 €
1000 pcs.
1.7612 €
green
20 mA
3 mm
2.54 mm
0.02 cd
through hole
PCB connection
LED signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1
Order No.:
 31G5740
Manufacturer:
 Mentor
Manufacturer SKU:
 1801.8031
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 375 pcs. on 2024-05-02
Total Price: 2.26 € *
10 pcs.
2.2610 €
50 pcs.
1.9873 €
250 pcs.
1.7136 €
1000 pcs.
1.4994 €
2500 pcs.
1.3685 €
green
20 mA
3 mm
2.54 mm
0.02 cd
through hole
PCB connection