MD-325 G3 | Oshino
LED signal light, 24 V (DC), green, 10 mcd, Mounting Ø 4.4 mm, pitch 2 mm, LED number: 1
LED signal lamps, type Oshino MD-325.
Diode diameter: 3.0 mm, for panel thickness from 1.0 to 2.0 mm. Mounting hole diameter: 4.4 mm, with integrated series resistor. Housing material: Nylon, black. Connection: 150 mm PVC stranded wires (AWG 26). Operating temperatures: –25 to +80 °C. LED technical data: forward Voltage: 24 to 28 V, forward current (max.): 25 mA. Reverse Voltage (max.): 4.0 V.
Technical attributes (type, LED color, wavelength, luminous intensity (typical) at 15 mA): MD-325 G3, green, 555 nm, 7.0 mcd
Connection | stranded wires | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 4.4 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.01 cd | |
Assembly | snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 16 mA | |
Grid | 2 mm |
Country of origin | JP |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |