19040352 | CML
LED signal light, 24 V (DC), yellow, 30 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1
LED signal lamps, type CML 1904.
Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19040352, 24 VDC, yellow, 20 mA, 32 mcd
Connection | faston plug 2.8 x 0.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | yellow | |
Luminous intensity | 0.03 cd | |
Assembly | central Mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 4.3 mm |
Country of origin | CN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |