1.69.508.113/1002 | RAFI
Signal lamp, 24 V (DC), transparent, Mounting Ø 5 mm
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Signal lamps with integrated filament bulb, type RAFI 1.69.508.
Panel-mount diameter: 5.0 mm, with round translucent lens. Mounting: press-fit into the mounting cut-out. Termination: solder terminals. Degree of protection (at the front): IP 40. Limits: max. 24 V/0.45 W.
Technical attributes (type, lens color): 1.69.508.113/1002, clear
Technical specifications
Connection | solder connection | |
Diode Diameter | 5 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | transparent | |
Assembly | snap-in | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |