Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 2.9 W, 4000 K, 230 lm

  • Lamp power: 2.9 W
  • Colour temperature: 4000 K
  • Luminous flux: 230 lm

Order No. 07 N 3054

Manufacturer name

Osram

Manufacturer No.

4052899957725

piece
Total

€ 25.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 12 from 24
Price* per piece € 4.1769 € 3.9627 € 3.7723
product.detail.add.UNDEFINED

Technical features

2.9 W
4000 K
230 lm
A+
GU5,3
46 mm
51 mm
15000 h
No
12 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899957725
GTIN 4052899957725
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions