Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 2.9 W, 2700 K, 230 lm

  • Lamp power: 2.9 W
  • Colour temperature: 2700 K
  • Luminous flux: 230 lm
Order No. 07 N 3053
Manufacturer name Osram
Manufacturer No. 4052899957718
piece
Total

€ 5.09
There are 34 piece in stock

80 piece on Feb 26, 2018

Delivery:

scale from 1 from 10
Price* per piece € 5.0932 € 4.6886
product.detail.add.UNDEFINED

Technical features

2.9 W
2700 K
230 lm
A+
GU5,3
46 mm
51 mm
15000 h
No
12 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899957718
GTIN 4052899957718
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions