Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 4.3 W, 2700 K, 350 lm

  • Lamp power: 4.3 W
  • Colour temperature: 2700 K
  • Luminous flux: 350 lm

Order No. 07 N 3043

Manufacturer name

Osram

Manufacturer No.

4052899958074

piece
Total

€ 3.38
There are 65 piece in stock
Delivery:

scale from 1 from 10 from 20
Price* per piece € 3.3796 € 3.2011 € 3.0702
product.detail.add.UNDEFINED

Technical features

4.3 W
2700 K
350 lm
A+
GU10
55 mm
51 mm
15000 h
No
220 - 240 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899958074
GTIN 4052899958074
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions