Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED module, Screws, 3000 K, white

  • Mounting type: Screws
  • Colour temperature: 3000 K
  • Light colour: white

Order No. 69 S 5500

Manufacturer name

Osram

Manufacturer No.

PREVALED CUBE AC, 90LM/W, 3000K

piece
Total

€ 33.20
There are 6 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 33.201 € 28.917 € 25.942
product.detail.add.UNDEFINED

Technical features

Screws
3000 K
white
1100 lm
21 mm
83 mm
82 mm
110 °
12 W

Manufacturer information

Manufacturer name Osram
Manufacturer number PREVALED CUBE AC, 90LM/W, 3000K
GTIN 4052899150874
Country of origin China
Customs tariff number 94054099
The above illustration may deviate

LED modules, type Osram PrevaLED Cube AC.

Light Engines and modules for spotlights, downlights and wall luminaires

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (17.12.2014)
Other versions