LEDFLEX-P 275 | bda connectivity

PVC LED line LEDFLEX 2 x 0.75 mm², transparent

Order No.: 92F5022
EAN: 4099891235932
MPN:
LEDFLEX-P 275
Series: LEDFLEX
bda connectivity
default L
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 69 mtr.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 mtr.
1.0115 €
50 mtr.
0.8925 €
250 mtr.
0.7735 €
1000 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED cable, LEDFLEX-P 275, bda connectivity

LED cable, flexible, 2 x 0.75 mm², transparent, 2

Technical specifications
Number of cores 2
Version LED line
Outer diameter 2.3 mm
Colour transparent
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 48 V
Temperature range (active) -20 °C to 70 °C
Temperature range (unmoved) -20 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes