59101226 | Barthelme

LED lamp, E10, 0.22 W, 12 V (DC), 12 V (AC), clear, warm white

Order No.: 31G2139
EAN: 4099891485498
MPN:
59101226
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
10 pcs.
10.8647 €
50 pcs.
10.1150 €
150 pcs.
9.6747 €
500 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED lamp, 59101226, BARTH

Barthelme LED indicator light E10 Warm white 12 V DC, 12 V AC.

Features

  • Robust resistant
  • Direct DC or AC operation possible
  • Shock-resistant
  • Energy savjng

Technical Data

  • Power: 0.22 W
  • Luminous flux: 0.2 lm
  • Voltage: 230 V
  • LED color: warm-white
  • Lamp life time: 30000 h
Technical specifications
Version clear
Dimmable No
diameter 10 mm
Colour of the LED warm white
Length 28 mm
Power 0.22 W
average nominal life 30000 s
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 17 mA
Product type LED
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Product type
Version
Length
Socket version
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Product type
Version
Length
Socket version
Power
LED lamp, E10, 0.2 lm, 230 V (DC), 230 V (AC), clear, white
Order No.:
 31G2148
Manufacturer:
 Barthelme
Manufacturer SKU:
 59102315
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9.89 € *
1 pcs.
9.8889 €
10 pcs.
8.6989 €
50 pcs.
8.1158 €
150 pcs.
7.7469 €
500 pcs.
7.3542 €
0.2 lm
230 V
230 V
white
3 mA
10 mm
LED
clear
28 mm
E10
LED lamp, E10, 0.22 W, 12 V (DC), 12 V (AC), clear, warm white
Order No.:
 31G2139
Manufacturer:
 Barthelme
Manufacturer SKU:
 59101226
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.34 € *
1 pcs.
12.3403 €
10 pcs.
10.8647 €
50 pcs.
10.1150 €
150 pcs.
9.6747 €
500 pcs.
9.1868 €
12 V
12 V
warm white
17 mA
10 mm
LED
clear
28 mm
E10
0.22 W