4058075819290 | LEDVANCE
LED lamp, E27, 7 W, 806 lm, 240 V (AC), 2700 K, 300 °, clear, warm white, A++
Unit Price (€ / pck.)
9.1511 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pck.
9.1511 €
10 pck.
8.6275 €
25 pck.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED lamp, 4058075819290, OSRAM
LED lamp, classic bulb shape.
Benefits
- Very low energy consumption
- Shock and vibration resistant thanks to LED technology
- Immediately 100% light, no warm-up time
- Easy replacement of standard incandescent lamps
Technical Data
- Color temperature: 2700 K
- Luminous flux: 806 lm
- Nominal wattage: 7.0 W
- Energy class: A++
- Lamp life time: 10000 h
Technical specifications
Radiation angle | 300 ° | |
Version | clear | |
Design | piston form | |
Dimmable | No | |
diameter | 60 mm | |
Energy efficiency class | A++ | |
Replace for | 60 W incandescent bulb | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 105 mm | |
Power | 7 W | |
Luminous flux | 806 lm | |
average nominal life | 10000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |