Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 55 W, 2700 K, 350 lm

  • Lamp power: 55 W
  • Colour temperature: 2700 K
  • Luminous flux: 350 lm
Order No. 07 N 3018
Manufacturer name Osram
Manufacturer No. 4052899960404

This product is no longer available.

Technical features

55 W
2700 K
350 lm
A+
GU10
58 mm
50 mm
25000 h
true
220 V
240 V
white

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899960404
GTIN 4052899960404
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions