4052899959187 | LEDVANCE
LED lamp, E14, 4 W, 470 lm, 240 V (AC), 2700 K, 300 °, dull, warm white, A++
Order No.: 07N2972
EAN: 4052899959187
MPN:
4052899959187
Discontinued
Unit Price (€ / pc.)
6.0571 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.5097 €
25 pcs.
5.2122 €
50 pcs.
4.9623 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED bulbs, type Osram Retrofit CLASSIC.
Mercury-free and energy-efficient LED bulbs for line voltage
Technical specifications
Radiation angle | 300 ° | |
Version | dull | |
Design | candle form | |
Dimmable | No | |
diameter | 35 mm | |
Energy efficiency class | A++ | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 97 mm | |
Power | 4 W | |
Luminous flux | 470 lm | |
average nominal life | 15000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |