Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED high bay light, 110 W, 5000 K, 9750 lm

  • Nominal power: 110 W
  • Colour temperature: 5000 K
  • Luminous flux: 9750 lm

Order No. 06 N 9739

Manufacturer name

lichtline

Manufacturer No.

430150408010

This product is no longer available.

Technical features

110 W
5000 K
9750 lm
A+
50000 h
80 °
IP 40
100 V
240 V

Manufacturer information

Manufacturer name lichtline
Manufacturer number 430150408010
GTIN 4260292192852
Country of origin China
Customs tariff number 94054091
The above illustration may deviate

 

LED high bay lights, type Lichtline HighLUX 100.

Input voltage: 100 to 240 VAC. Power consumption: 110 W. Color temperature: 5000 K. Useful life: 50000 h. Energy efficiency class: A+. Dimensions: lamp without reflector 200 x 410 mm. Degree of protection: IP 40. Operating temperatures: –25 to +50 °C.

 

Technical attributes (type, luminous flux, radiation angle, reflector material, reflector dimensions): 430150408010, 9750 lm, 80°, polycarbonate, 390 x 260 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (16.06.2014)
Other versions