16985 | HEITRONIC
LED lamp, E14, 4.5 W, 370 lm, 230 V (AC), 2700 K, 160 °, dull, warm white, A+
Order No.: 07N2734
EAN: 4002940169850
MPN:
16985
Reflektorstrahler E14 42 SMD
No longer in assortment
Unit Price (€ / pc.)
12.8758 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
12.88 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8758 €
10 pcs.
11.9238 €
50 pcs.
11.1979 €
100 pcs.
10.4601 €
250 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spotlights, type Heitronic 12/30/42 SMD LED.
Technical specifications
Radiation angle | 160 ° | |
Version | dull | |
Design | reflector | |
Width | 50 mm | |
Dimmable | No | |
Energy efficiency class | A+ | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 85 mm | |
Power | 4.5 W | |
Luminous flux | 370 lm | |
average nominal life | 25000 s | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |