Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED emergency light, wall mounting, 300 x 218 x 54 mm

 

Order No. 07 N 466

Manufacturer name

Sensorit

Manufacturer No.

4260392470058

Order information
Supplied with 3 pictogram films, (white, bottom, right)

piece
Total

€ 110.08
There are 4 piece in stock
Delivery:

scale from 1
Price* per piece € 110.075
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Sensorit
Manufacturer number 4260392470058
GTIN 4260392470058
Country of origin China
Customs tariff number 94059200
The above illustration may deviate

LED emergency lights, type SENSORIT PREMIUM

 
 
Wall mount, supplied with LEDs and NiMh accumulator. 
 
 
power supply: 230 VAC
 
operating range: min 3,0 h

visibility: 25 m 
 
illuminant: 12 LED 
 
protection class: IP 40
 
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
These products may also interest you