Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

LED emergency light, wall mounting, 300 x 190 x 22 mm

Order No. 07 N 465
Manufacturer name Sensorit
Manufacturer No. 4260392470041

Order information
Supplied with 4 pictogram films, (top, bottom, left, right)


€ 85.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1 from 10
Price* per piece € 85.68 € 71.40

Technical features

Manufacturer information

Manufacturer name Sensorit
Manufacturer number 4260392470041
GTIN 4260392470041
Country of origin China
Customs tariff number 94059200
The above illustration may deviate

LED emergency lights, type SENSORIT STANDARD.

Wall mount, supplied with LEDs and NiMh accumulator. 
power supply: 230 VAC
operating range: min 3,0 h

visibility: 20 m 
illuminant: 11 LED 
protection class: IP 40
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
These products may also interest you