Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Sensorit |
---|---|
Manufacturer No. |
4260392470034
|
Order information
Supplied with 4 pictogram films, (top, bottom, left, right)
scale | from 10 |
---|---|
Price* per piece | € 71.40 |
Manufacturer name | Sensorit |
---|---|
Manufacturer number |
4260392470034 |
GTIN | 4260392470034 |
Country of origin | China |
Customs tariff number | 94059200 |
LED emergency lights, type SENSORIT STANDARD. Wall mount, supplied with LEDs and NiMh accumulator. power supply: 230 VAC operating range: min 3,0 h visibility: 20 m illuminant: 11 LED protection class: IP 40 |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (Date not available) |
Order No. 07 N 465
scale | Price* per piece |
---|---|
from 1 | € 85.68 |
from 10 | € 71.40 |
product.detail.add.UNDEFINED
Order No. 07 N 466
scale | Price* per piece |
---|---|
from 1 | € 110.075 |
product.detail.add.UNDEFINED