5.05.511.747/0600 | RAFI
LED element, blue, 12 V AC/DC, plug-in connection, 5.05.511.747/0600
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
LED clips for contact blocks with plug-in connectors series RAFIX 22FS+, type 5.05.511.747.
Technical attributes (type, color, voltage): 5.05.511.747/0600, blue, 12 VDC
Technical specifications
Connection | plug-in connection | |
Version | LED clip | |
Type of mounting | snap on the light attachment | |
Colour of the LED | blue | |
Voltage | 12 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |