Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED candle bulb, 5 W, 4000 K, 470 lm

  • Lamp power: 5 W
  • Colour temperature: 4000 K
  • Luminous flux: 470 lm

Order No. 06 N 9689

Manufacturer name

Osram

Manufacturer No.

SCLB40 5,8W/840 220-240VFRE146XBLI1
4052899962057

piece
Total

€ 3.38
There are 36 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 3.3796 € 3.2011
product.detail.add.UNDEFINED

Technical features

5 W
4000 K
470 lm
A+
E14
106 mm
35 mm
15000 h
No
40 W filament bulb
230 V
matt

Manufacturer information

Manufacturer name Osram
Manufacturer number SCLB40 5,8W/840 220-240VFRE146XBLI1
4052899962057
GTIN 4052899962057
Country of origin China
Customs tariff number 85437090
The above illustration may deviate

LED candlelight bulbs, type Osram LED STAR CLASSIC B.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions