423051101 | Kabeltronik
PVC LED line 4 x 0.5 mm², unshielded, white
Order No.: 92F5015
EAN: 4099891235901
MPN:
423051101
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Available in 7 Days: 2,220 mtr.
Leadtime: 1 Week **
Hochflexible LED-Leitungen ungeschirmt Typ Kabeltronik LEDotronic 3 x 0,5 mm² + 1 x 1,0 mm².
Mit 3 Adern RGB und gemeinsamen Rückleiter (1,0 mm²)
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | LED line | |
Outer diameter | 5.1 mm | |
Colour | white | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |