424051109 | Kabeltronik
PVC control line 5 x 0.5 mm², unshielded, black
Order No.: 92F5000
EAN: 4099891235871
MPN:
424051109
Unit Price (€ / mtr.)
3.8318 € *
Available: 100 mtr.
Available in 7 Days: 500 mtr.
Leadtime: 1 Week **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8318 €
10 mtr.
3.3796 €
100 mtr.
2.9512 €
200 mtr.
2.8441 €
800 mtr.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible LED cables, non-shielded, type Kabeltronik LEDotronic.
With 4 wires RGB + W (0,5 mm²) and return wire (1.0 mm²)
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 5.9 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |