Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED BULB, E10, 24 V, green

  • Socket version: E10
  • Rated voltage: 24 V
  • Light colour: green
Order No. 31 G 2154
Manufacturer name Barthelme
Manufacturer No. 59102413
piece
Total

€ 3.03
There are 91 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.0345 € 2.6418 € 2.4276 € 2.023
product.detail.add.UNDEFINED

Technical features

E10
24 V
green
13 °
mit Brückengleichrichter
28 mm
10 mm
13 mA
-30 °C
85 °C
1 lm

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 59102413
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
LED-Lampe mit Brückengleichrichter
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions