Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED BULB, E10, 230 V, red

  • Socket version: E10
  • Rated voltage (DC): 230 V
  • Nennspannung (AC): 230 V

Order No. 31 G 2140

Manufacturer name

Barthelme

Manufacturer No.

59102311

piece
Total

€ 2.46
There are 48 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.4633 € 2.1301 € 1.9635 € 1.6422
product.detail.add.UNDEFINED

Technical features

E10
230 V
230 V
red
mit Brückengleichrichter
28 mm
10 mm
4 mA
0.1 lm

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 59102311
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
LED-Lampe mit Brückengleichrichter
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions