Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED BULB, Ba9s, 230 V, blue

  • Socket version: Ba9s
  • Rated voltage: 230 V
  • Light colour: blue
Order No. 31 G 2116
Manufacturer name Barthelme
Manufacturer No. 59092314
piece
Total

€ 164.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500
Price* per piece € 1.6422 € 1.3328 € 1.2495
product.detail.add.UNDEFINED

Technical features

Ba9s
230 V
blue
15 °
mit Brückengleichrichter
28 mm
11 mm
3 mA
-30 °C
85 °C
0.3 lm

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 59092314
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
LED-Lampe mit Brückengleichrichter
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions