Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED BULB, Ba9s, 230 V, yellow

  • Socket version: Ba9s
  • Rated voltage (DC): 230 V
  • Nennspannung (AC): 230 V

Order No. 31 G 2112

Manufacturer name

Barthelme

Manufacturer No.

59092312

piece
Total

€ 2.46
There are 42 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.4633 € 2.1301 € 1.9635 € 1.6422
product.detail.add.UNDEFINED

Technical features

Ba9s
230 V
230 V
yellow
28 °
mit Brückengleichrichter
28 mm
11 mm
3 mA
-30 °C
85 °C
0.4 lm

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 59092312
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
LED-Lampe mit Brückengleichrichter
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions