59091215 | Barthelme

LED lamp, BA9s, 2.4 lm, 12 V (DC), 12 V (AC), clear, white

Order No.: 31G2108
EAN: 4099891485351
MPN:
59091215
Barthelme
default L
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7489 €

LED lamp, 59091215, BARTH

LED lamp BA9s with bridge rectifier, super bright.

Features

  • Robust resistant
  • Direct DC or AC operation possible
  • Shock-resistant
  • Energy savjng

Technical Data

  • Luminous flux: 2.4 lm
  • Voltage: 12 V
  • LED color: white
  • Lamp life time: 50000 h
Technical specifications
Version clear
Dimmable No
diameter 11 mm
Colour of the LED white
Length 28 mm
Luminous flux 2.4 lm
average nominal life 50000 s
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 17 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Product type
Version
Length
Socket version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
diameter
Product type
Version
Length
Socket version
LED lamp, BA9s, 1.4 lm, 24 V (DC), 24 V (AC), clear, white
Order No.:
 31G2128
Manufacturer:
 Barthelme
Manufacturer SKU:
 59092415
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 14.33 € *
1 pcs.
14.3276 €
10 pcs.
12.6021 €
50 pcs.
11.7453 €
150 pcs.
11.2336 €
500 pcs.
10.6624 €
1.4 lm
24 V
24 V
white
13 mA
11 mm
LED
clear
28 mm
BA9s
LED lamp, BA9s, 1.4 lm, 230 V (DC), 230 V (AC), clear, white
Order No.:
 31G2118
Manufacturer:
 Barthelme
Manufacturer SKU:
 59092315
Available: 36 pcs. Leadtime: 1 Week **
Total Price: 16.39 € *
1 pcs.
16.3863 €
10 pcs.
14.4109 €
50 pcs.
13.4351 €
150 pcs.
12.8520 €
500 pcs.
12.1856 €
1.4 lm
230 V
230 V
white
3 mA
11 mm
LED
clear
28 mm
BA9s