Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED BULB, Ba9s, 12 V, yellow

  • Socket version: Ba9s
  • Rated voltage (DC): 12 V
  • Nennspannung (AC): 12 V

Order No. 31 G 2102

Manufacturer name

Barthelme

Manufacturer No.

59091212

piece
Total

€ 132.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500
Price* per piece € 1.3209 € 1.0948 € 0.9996
product.detail.add.UNDEFINED

Technical features

Ba9s
12 V
12 V
yellow
45 °
mit Brückengleichrichter
28 mm
11 mm
17 mA
-30 °C
85 °C
0.6 lm

Manufacturer information

Manufacturer name Barthelme
Manufacturer number 59091212
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
LED-Lampe mit Brückengleichrichter, superhell
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions