Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 9 W, 2700 K, 1055 lm

  • Lamp power: 9 W
  • Colour temperature: 2700 K
  • Luminous flux: 1055 lm
Order No. 07 N 3040
Manufacturer name Osram
Manufacturer No. 4052899961234
piece
Total

€ 12.39
There are 6 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 12.3879 € 11.8524
product.detail.add.UNDEFINED

Technical features

9 W
2700 K
1055 lm
A+
R7s
118 mm
24 mm
15000 h
No
220 V
240 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899961234
GTIN 4052899961234
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions