Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 12 W, 2700 K, 1055 lm

  • Lamp power: 12 W
  • Colour temperature: 2700 K
  • Luminous flux: 1055 lm

Order No. 07 N 3039

Manufacturer name

Osram

Manufacturer No.

4052899961210

piece
Total

€ 10.29
There are 3 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 10.2935 € 9.758
product.detail.add.UNDEFINED

Technical features

12 W
2700 K
1055 lm
A+
E27
128 mm
95 mm
15000 h
No
220 - 240 V

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899961210
GTIN 4052899961210
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions