Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 5 W, 2700 K, 470 lm

  • Lamp power: 5 W
  • Colour temperature: 2700 K
  • Luminous flux: 470 lm

Order No. 07 N 3037

Manufacturer name

Osram

Manufacturer No.

LED STAR CLA40 5W/827 KLAR E27 470LM
4052899388505

piece
Total

€ 25.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 12 from 24
Price* per piece € 4.2602 € 4.0341 € 3.8437
product.detail.add.UNDEFINED

Technical features

5 W
2700 K
470 lm
A+
E27
110 mm
60 mm
15000 h
No
40 W filament bulb
220 - 240 V
white
klar

Manufacturer information

Manufacturer name Osram
Manufacturer number LED STAR CLA40 5W/827 KLAR E27 470LM
4052899388505
GTIN 4052899388505
Country of origin Germany
Customs tariff number 85437090
The above illustration may deviate

LED bulbs, type Osram LED STAR CLASSIC A.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions