Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Halogen bulb, 20 W, 2700 K, 235 lm

  • Energy class: D 
  • Socket version: E27 
  • Length: 155 mm
  • Ø: 36 mm
  • average nominal service life: 2000 h
Order No. 07 N 2984
Manufacturer No. 4052899971356
EAN/GTIN 4052899971356
piece
Total

€ 7.26
There are 4 piece in stock
Delivery:

scale from 1 from 8 from 20
Price* per piece € 7.259 € 6.8425 € 6.188
product.detail.add.UNDEFINED

Halogen-Lampen Typ Osram VINTAGE 1906 Edition

 

Lamp power 20 W
Colour temperature 2700 K
Luminous flux 235 lm
Energy class D
Socket version E27
Length 155 mm
Ø 36 mm
average nominal service life 2000 h
Dimmable Yes
Substitute 25 W
min. rated voltage 220 V
max. rated voltage 240 V
The above illustration may deviate
Other versions
Related products