Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 4 W, 2400 K, 410 lm

  • Lamp power: 4 W
  • Colour temperature: 2400 K
  • Luminous flux: 410 lm

Order No. 07 N 2981

Manufacturer name

Osram

Manufacturer No.

4052899962071

piece
Total

€ 10.41
There are 15 piece in stock
Delivery:

scale from 1 from 8 from 20
Price* per piece € 10.4125 € 9.758 € 8.925
product.detail.add.UNDEFINED

Technical features

4 W
2400 K
410 lm
A++
E27
15000 h
No
220 - 240 V
white

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899962071
GTIN 4052899962071
Country of origin China
Customs tariff number 85437090
The above illustration may deviate

LED bulbs, type Osram VINTAGE 1906 Edition

Mercury-free and energy-efficient LED bulbs for line voltage

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products