Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 6.5 W, 2700 K, 806 lm

  • Lamp power: 6.5 W
  • Colour temperature: 2700 K
  • Luminous flux: 806 lm
Order No. 07 N 2978
Manufacturer name Osram
Manufacturer No. 4052899959224
piece
Total

€ 57.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 12 from 30
Price* per piece € 9.5081 € 9.0916 € 8.687
product.detail.add.UNDEFINED

Technical features

6.5 W
2700 K
806 lm
A+
E27
15000 h
No
220 V
240 V
white
matt

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899959224
GTIN 4052899959224
Country of origin China
Customs tariff number 85437090
The above illustration may deviate

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions