Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 1.2 W, 2700 K, 136 lm

  • Lamp power: 1.2 W
  • Colour temperature: 2700 K
  • Luminous flux: 136 lm
Order No. 07 N 2964
Manufacturer name Osram
Manufacturer No. 4052899400344
piece
Total

€ 2.88
There are 4 piece in stock
Delivery:

scale from 1 from 10 from 30
Price* per piece € 2.8798 € 2.7489 € 2.618
product.detail.add.UNDEFINED

Technical features

1.2 W
2700 K
136 lm
A++
E27
15000 h
No
220 V
240 V
white
klar

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899400344
GTIN 4052899400344
Country of origin China
Customs tariff number 85437090
The above illustration may deviate

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions