Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 9.5 W, 2700 K, 806 lm

  • Lamp power: 9.5 W
  • Colour temperature: 2700 K
  • Luminous flux: 806 lm

Order No. 06 N 9638

Manufacturer name

Osram

Manufacturer No.

LED STAR CLA60 - 9,5W
4052899926615

piece
Total

€ 7.81
There are 6 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 7.8064 € 7.4613
product.detail.add.UNDEFINED

Technical features

9.5 W
2700 K
806 lm
A+
E27
110 mm
60 mm
10000 h
No
75 W filament bulb
220 - 240 V
white
matt
220 - 240 V

Manufacturer information

Manufacturer name Osram
Manufacturer number LED STAR CLA60 - 9,5W
4052899926615
GTIN 4052899926615
Country of origin China
Customs tariff number 85437090
The above illustration may deviate

LED bulbs, type Osram LED STAR CLASSIC A.

  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions