Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, 6 W, 2700 K, 470 lm

  • Energy class: A+ 
  • Socket version: E27 
  • average nominal service life: 25000 h
  • Dimmable: Yes 
  • min. rated voltage: 220 V
Order No. 07 N 3021
Manufacturer No. 4052899388468
EAN/GTIN 4052899388468
piece
Total

€ 26.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 6.6045 € 6.2475 € 5.7715
product.detail.add.UNDEFINED
Lamp power 6 W
Colour temperature 2700 K
Luminous flux 470 lm
Energy class A+
Socket version E27
average nominal service life 25000 h
Dimmable Yes
min. rated voltage 220 V
max. rated voltage 240 V
Light colour white
Version clear
The above illustration may deviate
Other versions