Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, LED SUPERSTAR CLASSIC A 40, 6 W, 2700 K

  • Luminous flux: 470 lm
  • Energy class: A+ 
  • Socket version: E27 
  • average nominal service life: 25000 h
  • Dimmable: Yes 
Order No. 07 N 3020
Manufacturer No. 4052899388543
EAN/GTIN 4052899388543
piece
Total

€ 21.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 8 from 16
Price* per piece € 5.3312 € 5.0932 € 4.7005
product.detail.add.UNDEFINED
Series designation LED SUPERSTAR CLASSIC A 40
Lamp power 6 W
Colour temperature 2700 K
Luminous flux 470 lm
Energy class A+
Socket version E27
average nominal service life 25000 h
Dimmable Yes
min. rated voltage 220 V
max. rated voltage 240 V
Light colour white
Version frosted
Illuminants LED
Lighting technology LED - General lighting
The above illustration may deviate
Other versions