Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED bulb, Superstar Classic, 21 W, 2700 K

  • Luminous flux: 2500 lm
  • ENERGY_CLASS: A+ 
  • Socket version: E27 
  • Length: 143 mm
  • Ø: 66 mm
Order No. 07 N 3019
Manufacturer No. 4052899959200
EAN/GTIN 4052899959200
piece
Total

€ 14.99
There are 12 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 14.994 € 14.161
product.detail.add.UNDEFINED
Series designation Superstar Classic
Lamp power 21 W
Colour temp. 2700 K
Luminous flux 2500 lm
ENERGY_CLASS A+
Socket version E27
Length 143 mm
Ø 66 mm
average nominal service life 25000 h
Dimmable Yes
Rated voltage 230 V
Manufacturer name Osram
Manufacturer No. 4052899959200
The above illustration may deviate
Other versions