808050L | BAHCO

Bit ratchet, PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm, Phillips/Pozidriv/slotted/hexagon, BL 135 mm, L 250 mm, 808050L

Order No.: 06L6284
EAN: 7314150128075
MPN:
808050L
Series: 808050
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.15 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1518 €
5 pcs.
35.2954 €
10 pcs.
33.5342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet drivers with magnetic bit holder, type BAHCO 808050.

Handle with integrated bit cartridge; Included: six bits size PH 1, PH 2, PZ 1, PZ 2 for slotted screws size 4.5 and 5.5 mm.

With LED light.

With long-life LEDs.

Type: 808050L, LED ratchet bit driver

Technical specifications
Version Ratchet screwdriver
ESD protection No
Size PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm
Blade length 135 mm
Length 250 mm
Peak type Phillips/Pozidriv/slotted/hexagon
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection