5.30.109.020/0756 | RAFI
LED base
Unit Price (€ / pc.)
0.2154 € *
Available: 212 pcs.
Leadtime: 8 Weeks **
LED sockets for lamp attachments series RAFIX 22FS+, type 5.30.109.020.
For enhancing illumination with the LEDs to be soldered into a PCB.
Type: 5.30.109.020/0756, LED socket for lamp attachment
Technical specifications
Version | LED base | |
Type of mounting | snap on the light attachment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |