EA LED55X31-RGB | DISPLAY VISIONS

LED backlight EA LED55X31-RGB, full color, 125 mA

Order No.: 73S1592
EAN: 4099879008473
MPN:
EA LED55X31-RGB
Series: EA LED
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
5 pcs.
23.2050 €
15 pcs.
22.3244 €
50 pcs.
21.3367 €
150 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED backlights for DOGM LCD-Module

For individual illumination of the graphic LCDs; Supply voltage: +3.3 V or +5.0 V, Dimensions: 55 x 31 x 3.6 mm.

Technical attributes (type, color, max. current consumption): EA LED55X31 - RGB, full color, 125 mA

Technical specifications
Viewing area (width) 51 mm
Viewing range (height) 15 mm
Width 55 mm
Thickness 4.2 mm
type of backlight LED
Background color RGB
Height 31 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Height
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Height
min. operating temperature
max. operating temperature
LED backlight EA LED55X31-A, amber, 80 mA
Order No.:
 73S1590
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X31-A
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 5.85 € *
1 pcs.
5.8548 €
10 pcs.
5.1408 €
100 pcs.
4.5220 €
250 pcs.
4.3435 €
1000 pcs.
4.0579 €
51 mm
15 mm
4.2 mm
LED
55 mm
31 mm
-20 °C
70 °C
LED backlight EA LED55X31-RGB, full color, 125 mA
Order No.:
 73S1592
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X31-RGB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 24.69 € *
1 pcs.
24.6925 €
5 pcs.
23.2050 €
15 pcs.
22.3244 €
50 pcs.
21.3367 €
150 pcs.
20.4442 €
51 mm
15 mm
4.2 mm
LED
55 mm
31 mm
-20 °C
70 °C
LED backlight EA LED55X31-W, white, 60 mA
Order No.:
 73S1582
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X31-W
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 11.04 € *
1 pcs.
11.0432 €
5 pcs.
10.0317 €
25 pcs.
9.5319 €
75 pcs.
9.0678 €
150 pcs.
8.7584 €
51 mm
15 mm
4.2 mm
LED
55 mm
31 mm
-20 °C
70 °C
LED backlight EA LED55X31-G, yellow/green, 80 mA
Order No.:
 73S1584
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X31-G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 5.85 € *
1 pcs.
5.8548 €
10 pcs.
5.1408 €
100 pcs.
4.5220 €
250 pcs.
4.3435 €
1000 pcs.
4.0579 €
51 mm
15 mm
4.2 mm
LED
55 mm
31 mm
-20 °C
70 °C