EA LED55X46-W | DISPLAY VISIONS

LED backlight EA LED55X46-W, white, 25 mA

Order No.: 73S1690
EAN: 4099879008480
MPN:
EA LED55X46-W
Series: EA LED
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 182 pcs.
Leadtime: 1 Week **
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
15.5057 €
50 pcs.
14.4466 €
150 pcs.
13.8278 €
500 pcs.
13.1138 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED backlights, type EA LED.

For individual illumination of the graphic LCDs, DOGM128..-6.

Supply voltage: +3.3 V or +5.0 V

Color: white

max. current consumption: 25 mA

Dimensions: 55 x 46 x 3.6 mm

Type: EA LED55X46 - W

Technical specifications
Viewing area (width) 51 mm
Viewing range (height) 31 mm
Width 55 mm
Thickness 4.2 mm
type of backlight LED
Background color white
Height 46 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Height
min. operating temperature
Light intensity min.
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Height
min. operating temperature
Light intensity min.
max. operating temperature
LED backlight EA LED55X46-W, white, 25 mA
Order No.:
 73S1690
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X46-W
Available: 182 pcs. Leadtime: 1 Week **
Total Price: 17.62 € *
1 pcs.
17.6239 €
10 pcs.
15.5057 €
50 pcs.
14.4466 €
150 pcs.
13.8278 €
500 pcs.
13.1138 €
51 mm
31 mm
4.2 mm
LED
55 mm
46 mm
-20 °C
70 °C
LED backlight EA LED55X46-A, amber, 40 mA
Order No.:
 73S1698
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X46-A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.25 € *
1 pcs.
6.2475 €
10 pcs.
5.4978 €
100 pcs.
4.8314 €
250 pcs.
4.6291 €
1000 pcs.
4.3316 €
51 mm
31 mm
4.2 mm
LED
46 mm
-20 °C
700 cd
70 °C
LED backlight EA LED55X46-B, blue, 30 mA
Order No.:
 73S1694
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA LED55X46-B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.77 € *
1 pcs.
17.7667 €
10 pcs.
15.6366 €
51 mm
31 mm
4.2 mm
LED
55 mm
46 mm
-20 °C
70 °C