99.80.0.230.98 | Finder
Plug-in module, varistor + green LED, 110-240 V AC/DC for switching relay, 99.80.0.230.98
Unit Price (€ / pc.)
5.8548 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.1408 €
100 pcs.
4.5101 €
250 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding display and EMC suppression module type 99.80
type: 99.80.0.230.98
for DC applications, wire positive voltage to terminal A1.
Module color: blue,
LED color: green.
Rated voltage: LED plus varistor, 110 to 240 VUC
Technical specifications
Version | varistor + green LED, 110-240 V AC/DC | |
Suitable for | switching relay | |
Accessory Type | function module |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |